TEN 3-4822WIN | |
---|---|
DigiKey Part Number | TEN3-4822WIN-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-4822WIN |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-4822WIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.71000 | ¥135.71 |
10 | ¥133.66400 | ¥1,336.64 |
25 | ¥131.60960 | ¥3,290.24 |
50 | ¥127.49660 | ¥6,374.83 |
100 | ¥115.15810 | ¥11,515.81 |
250 | ¥113.10156 | ¥28,275.39 |
500 | ¥111.04516 | ¥55,522.58 |