TEN 25-2412 | |
---|---|
DigiKey Part Number | 1951-2986-ND |
Manufacturer | |
Manufacturer Product Number | TEN 25-2412 |
Description | DC DC CONVERTER 12V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 25-2412 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.43000 | ¥597.43 |
10 | ¥523.43300 | ¥5,234.33 |
25 | ¥506.81760 | ¥12,670.44 |
50 | ¥481.89260 | ¥24,094.63 |
100 | ¥448.65840 | ¥44,865.84 |
250 | ¥411.31120 | ¥102,827.80 |