TEN 20-2421WIN | |
---|---|
DigiKey Part Number | 1951-2977-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-2421WIN |
Description | DC DC CONVERTER +/-5V 20W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-2421WIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 2A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.15000 | ¥505.15 |
10 | ¥460.22500 | ¥4,602.25 |
25 | ¥445.61520 | ¥11,140.38 |
50 | ¥423.69980 | ¥21,184.99 |
100 | ¥394.47860 | ¥39,447.86 |
250 | ¥361.64188 | ¥90,410.47 |