TEN 15-4811WI | |
---|---|
DigiKey Part Number | 1951-2967-ND |
Manufacturer | |
Manufacturer Product Number | TEN 15-4811WI |
Description | DC DC CONVERTER 5.1V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 2.95A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 15-4811WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.95A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥506.87000 | ¥506.87 |
10 | ¥452.64800 | ¥4,526.48 |
25 | ¥438.28200 | ¥10,957.05 |
50 | ¥416.72640 | ¥20,836.32 |
100 | ¥387.98630 | ¥38,798.63 |
250 | ¥355.68980 | ¥88,922.45 |