TEM 3-1211N | |
---|---|
DigiKey Part Number | 1951-1534-ND |
Manufacturer | |
Manufacturer Product Number | TEM 3-1211N |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEM 3-1211N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.61000 | ¥108.61 |
10 | ¥101.86400 | ¥1,018.64 |
25 | ¥100.29400 | ¥2,507.35 |
50 | ¥97.16120 | ¥4,858.06 |
100 | ¥87.75800 | ¥8,775.80 |
250 | ¥86.19132 | ¥21,547.83 |
500 | ¥84.62412 | ¥42,312.06 |