TEL 8-4822 | |
---|---|
DigiKey Part Number | TEL8-4822-ND |
Manufacturer | |
Manufacturer Product Number | TEL 8-4822 |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 8-4822 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 335mA, 335mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.67000 | ¥193.67 |
10 | ¥189.85200 | ¥1,898.52 |
25 | ¥186.88480 | ¥4,672.12 |
50 | ¥177.98520 | ¥8,899.26 |
100 | ¥163.15340 | ¥16,315.34 |
250 | ¥160.18708 | ¥40,046.77 |
500 | ¥157.81396 | ¥78,906.98 |