TEL 8-2422WI | |
---|---|
DigiKey Part Number | 1951-2923-ND |
Manufacturer | |
Manufacturer Product Number | TEL 8-2422WI |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 8-2422WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 335mA, 335mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.40000 | ¥211.40 |
10 | ¥207.36300 | ¥2,073.63 |
25 | ¥204.12520 | ¥5,103.13 |
50 | ¥194.40320 | ¥9,720.16 |
100 | ¥178.20370 | ¥17,820.37 |
250 | ¥174.96340 | ¥43,740.85 |
500 | ¥160.39906 | ¥80,199.53 |