TEL 8-1210 | |
---|---|
DigiKey Part Number | TEL8-1210-ND |
Manufacturer | |
Manufacturer Product Number | TEL 8-1210 |
Description | DC DC CONVERTER 3.3V 5.3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.6A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 8-1210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 5.3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.12000 | ¥180.12 |
10 | ¥176.84700 | ¥1,768.47 |
25 | ¥174.08720 | ¥4,352.18 |
50 | ¥165.79700 | ¥8,289.85 |
100 | ¥151.97990 | ¥15,197.99 |
250 | ¥149.21680 | ¥37,304.20 |
500 | ¥147.00624 | ¥73,503.12 |