TEL 15-1212 | |
---|---|
DigiKey Part Number | 1951-1521-ND |
Manufacturer | |
Manufacturer Product Number | TEL 15-1212 |
Description | DC DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 15-1212 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.58000 | ¥371.58 |
10 | ¥345.29600 | ¥3,452.96 |
25 | ¥334.33920 | ¥8,358.48 |
50 | ¥317.89520 | ¥15,894.76 |
100 | ¥295.97080 | ¥29,597.08 |
250 | ¥291.58632 | ¥72,896.58 |
500 | ¥271.33404 | ¥135,667.02 |