TDR 2-2412WISM | |
---|---|
DigiKey Part Number | TDR2-2412WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDR 2-2412WISM |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 2-2412WISM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.82000 | ¥244.82 |
10 | ¥226.87000 | ¥2,268.70 |
25 | ¥223.32320 | ¥5,583.08 |
50 | ¥212.68640 | ¥10,634.32 |
100 | ¥194.96320 | ¥19,496.32 |
250 | ¥191.41848 | ¥47,854.62 |
500 | ¥175.48458 | ¥87,742.29 |