BC6TRC | |
---|---|
DigiKey Part Number | 290-1947-ND |
Manufacturer | |
Manufacturer Product Number | BC6TRC |
Description | BATTERY CLIP COPPER INSUL 75A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Copper 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Battery Terminal Clamp, Miniature | |
Jaw Opening | 1.125" (28.58mm) 1 1/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 75 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated Sleeve | |
Color | Red | |
Length | 2.880" (73.15mm) | |
Termination | Crimp or Solder | |
Quantity | 1 Piece | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
5 | ¥12.52800 | ¥62.64 |
10 | ¥12.33900 | ¥123.39 |
25 | ¥12.14360 | ¥303.59 |
50 | ¥11.95300 | ¥597.65 |
100 | ¥11.75930 | ¥1,175.93 |
250 | ¥11.56688 | ¥2,891.72 |
500 | ¥11.37394 | ¥5,686.97 |
1,000 | ¥10.79567 | ¥10,795.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/144/787/BC6TBC_tmb.jpg)