343C2 | |
---|---|
DigiKey Part Number | 290-1416-ND |
Manufacturer | |
Manufacturer Product Number | 343C2 |
Description | THERMO HANDHELD -58-2462F TYP-K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld -58 ~ 2462°F (-50 ~ 1350°C) Thermocouples (2) Thermometer LCD C°/F° Auto Off, Min/Max, T1/T2/DeltaT, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -58 ~ 2462°F (-50 ~ 1350°C) | |
Display Type | LCD | |
Input Type | Thermocouples (2) | |
Features | Auto Off, Min/Max, T1/T2/DeltaT, Water Resistant | |
Probe Type | K | |
Battery Cell Size | 9V | |
Includes | Boot, Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥648.73000 | ¥648.73 |
5 | ¥637.91400 | ¥3,189.57 |
10 | ¥627.10900 | ¥6,271.09 |
25 | ¥605.48400 | ¥15,137.10 |
50 | ¥583.85840 | ¥29,192.92 |
100 | ¥575.20930 | ¥57,520.93 |