TSDA-VB KIT | |
---|---|
DigiKey Part Number | TSDA-VBKIT-ND |
Manufacturer | |
Manufacturer Product Number | TSDA-VB KIT |
Description | KIT DATA ACQUISITION CAPTURE |
Customer Reference | |
Detailed Description | Data Capture Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Touchstone Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | Data Capture | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | - | |
Primary Attributes | ADC Evaluation | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,400.76000 | ¥1,400.76 |