TRS24N65FB,S1Q | |
---|---|
DigiKey Part Number | 264-TRS24N65FBS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS24N65FB,S1Q |
Description | DIODE ARR SIC SCHOT 650V TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 12A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | TRS24N65FB,S1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 12A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 12 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.69000 | ¥70.69 |
10 | ¥48.33900 | ¥483.39 |
100 | ¥35.66420 | ¥3,566.42 |
500 | ¥32.01824 | ¥16,009.12 |