TPC8129,LQ(S | |
---|---|
DigiKey Part Number | 264-TPC8129,LQ(STR-ND - Tape & Reel (TR) 264-TPC8129,LQ(SCT-ND - Cut Tape (CT) 264-TPC8129,LQ(SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC8129,LQ(S |
Description | MOSFET P-CH 30V 9A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Ta) 1W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPC8129,LQ(S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | +20V, -25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1650 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.61480 | ¥261.48 |
500 | ¥1.99892 | ¥999.46 |
1,000 | ¥1.79992 | ¥1,799.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.58423 | ¥3,960.58 |
5,000 | ¥1.45066 | ¥7,253.30 |
7,500 | ¥1.38254 | ¥10,369.05 |
12,500 | ¥1.30593 | ¥16,324.12 |
17,500 | ¥1.26054 | ¥22,059.45 |
25,000 | ¥1.23147 | ¥30,786.75 |