TLP785F(GR,F | |
---|---|
DigiKey Part Number | TLP785F(GRF-ND |
Manufacturer | |
Manufacturer Product Number | TLP785F(GR,F |
Description | X36 PB-F TRANSISTOR OPTOCOUPLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TLP785F(GR,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥4.17400 | ¥41.74 |
100 | ¥2.77220 | ¥277.22 |
500 | ¥2.22170 | ¥1,110.85 |
1,000 | ¥2.05287 | ¥2,052.87 |
2,000 | ¥1.91452 | ¥3,829.04 |
5,000 | ¥1.76912 | ¥8,845.60 |
10,000 | ¥1.68188 | ¥16,818.80 |
25,000 | ¥1.59017 | ¥39,754.25 |