TLP785(D4-GR,F | |
---|---|
DigiKey Part Number | TLP785(D4-GRF-ND |
Manufacturer | |
Manufacturer Product Number | TLP785(D4-GR,F |
Description | X36 PB-F TRANSISTOR COUPLER VDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TLP785(D4-GR,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥3.81700 | ¥38.17 |
100 | ¥2.51720 | ¥251.72 |
500 | ¥2.00696 | ¥1,003.48 |
1,000 | ¥1.85046 | ¥1,850.46 |
2,000 | ¥1.72231 | ¥3,444.62 |
5,000 | ¥1.58762 | ¥7,938.10 |
10,000 | ¥1.50682 | ¥15,068.20 |
25,000 | ¥1.42187 | ¥35,546.75 |