TLP5705H(D4-TP,E | |
---|---|
DigiKey Part Number | 264-TLP5705H(D4-TPETR-ND - Tape & Reel (TR) 264-TLP5705H(D4-TPECT-ND - Cut Tape (CT) 264-TLP5705H(D4-TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5705H(D4-TP,E |
Description | GATE DRIVE COUPLER; HIGH TEMP; R |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP5705H(D4-TP,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Rise / Fall Time (Typ) | 37ns, 50ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥10.47300 | ¥104.73 |
100 | ¥7.47680 | ¥747.68 |
500 | ¥6.29652 | ¥3,148.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.75271 | ¥8,629.07 |
3,000 | ¥5.48793 | ¥16,463.79 |
4,500 | ¥5.35571 | ¥24,100.69 |
7,500 | ¥5.20951 | ¥39,071.32 |
10,500 | ¥5.12424 | ¥53,804.52 |
15,000 | ¥5.04233 | ¥75,634.95 |