TLP5702(D4-TP4,E | |
---|---|
DigiKey Part Number | 264-TLP5702(D4-TP4,ETR-ND - Tape & Reel (TR) 264-TLP5702(D4-TP4,ECT-ND - Cut Tape (CT) 264-TLP5702(D4-TP4,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5702(D4-TP4,E |
Description | OPTOCOUPLER DRIVER SO6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Rise / Fall Time (Typ) | 15ns, 8ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥8.87500 | ¥88.75 |
100 | ¥6.25350 | ¥625.35 |
500 | ¥5.22196 | ¥2,610.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.74685 | ¥7,120.28 |
3,000 | ¥4.51551 | ¥13,546.53 |
4,500 | ¥4.40002 | ¥19,800.09 |
7,500 | ¥4.27231 | ¥32,042.33 |
10,500 | ¥4.19783 | ¥44,077.21 |
15,000 | ¥4.12633 | ¥61,894.95 |