TLP4172G(F) | |
---|---|
DigiKey Part Number | TLP4172G(F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP4172G(F) |
Description | SSR RELAY SPST-NC 90MA 0-350V |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 90 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |