TLP3902(TPR,U,F) | |
---|---|
DigiKey Part Number | TLP3902(TPR,U,F)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP3902(TPR,U,F) |
Description | OPTOISOLTR 2.5KV PHVOLT 6-MFSOP |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead |
EDA/CAD Models | TLP3902(TPR,U,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 600µs, 2ms | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 5µA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (4 Leads), Gull Wing | |
Supplier Device Package | 6-MFSOP, 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.97967 | ¥26,939.01 |
6,000 | ¥8.67491 | ¥52,049.46 |
9,000 | ¥8.52271 | ¥76,704.39 |