TLP3545A(LF1,F | |
---|---|
DigiKey Part Number | 264-TLP3545A(LF1F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3545A(LF1,F |
Description | SSR RELAY SPST-NO 3.5A 0-40V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |