TLP352F(TP4,F) | |
---|---|
DigiKey Part Number | 264-TLP352F(TP4,F)TR-ND - Tape & Reel (TR) 264-TLP352F(TP4,F)CT-ND - Cut Tape (CT) 264-TLP352F(TP4,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP352F(TP4,F) |
Description | OPTOISO 3.75KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP352F(TP4,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 15ns, 8ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | cUR, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥10.99200 | ¥109.92 |
100 | ¥7.87860 | ¥787.86 |
500 | ¥6.65038 | ¥3,325.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.27311 | ¥6,273.11 |
2,000 | ¥5.96385 | ¥11,927.70 |
3,000 | ¥5.80939 | ¥17,428.17 |
5,000 | ¥5.63864 | ¥28,193.20 |
7,000 | ¥5.53902 | ¥38,773.14 |
10,000 | ¥5.44342 | ¥54,434.20 |