TLP351H(D4-TP1,F) | |
---|---|
DigiKey Part Number | 264-TLP351H(D4-TP1,F)TR-ND - Tape & Reel (TR) 264-TLP351H(D4-TP1,F)CT-ND - Cut Tape (CT) 264-TLP351H(D4-TP1,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP351H(D4-TP1,F) |
Description | OPTOISO 3.75KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD |
EDA/CAD Models | TLP351H(D4-TP1,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 700ns, 700ns | |
Pulse Width Distortion (Max) | 500ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 400mA, 400mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | CQC, cUR, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥8.58600 | ¥85.86 |
100 | ¥6.35380 | ¥635.38 |
500 | ¥5.83864 | ¥2,919.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.80829 | ¥7,212.44 |
3,000 | ¥4.56787 | ¥13,703.61 |
7,500 | ¥4.46484 | ¥33,486.30 |
10,500 | ¥4.36180 | ¥45,798.90 |