TLP291(V4GRTP,SE | |
---|---|
DigiKey Part Number | 264-TLP291(V4GRTP,SETR-ND - Tape & Reel (TR) 264-TLP291(V4GRTP,SECT-ND - Cut Tape (CT) 264-TLP291(V4GRTP,SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP291(V4GRTP,SE |
Description | TRANSISTOR OPTOCOUPLER; DC INPUT |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP291(V4GRTP,SE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.09400 | ¥30.94 |
100 | ¥1.77760 | ¥177.76 |
1,000 | ¥1.39097 | ¥1,390.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.27505 | ¥3,187.62 |
5,000 | ¥1.15914 | ¥5,795.70 |
12,500 | ¥1.08186 | ¥13,523.25 |
25,000 | ¥1.04323 | ¥26,080.75 |
62,500 | ¥1.00459 | ¥62,786.88 |