TLP2710(D4-LF4,E | |
---|---|
DigiKey Part Number | 264-TLP2710(D4-LF4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP2710(D4-LF4,E |
Description | HI SPEED LOGIC OUTPUT OPTOCOUPLE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 25kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 5MBd | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Rise / Fall Time (Typ) | 11ns, 13ns | |
Voltage - Forward (Vf) (Typ) | 1.9V (Max) | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥9.13000 | ¥91.30 |
100 | ¥6.44560 | ¥644.56 |
500 | ¥5.39046 | ¥2,695.23 |
1,000 | ¥5.06613 | ¥5,066.13 |
2,000 | ¥4.80030 | ¥9,600.60 |
5,000 | ¥4.52086 | ¥22,604.30 |
10,000 | ¥4.35312 | ¥43,531.20 |