TLP2366(E) | |
---|---|
DigiKey Part Number | TLP2366E-ND |
Manufacturer | |
Manufacturer Product Number | TLP2366(E) |
Description | OPTOISO 3.75KV PUSH PULL SO6-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP2366(E) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 20MBd | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Voltage - Forward (Vf) (Typ) | 1.61V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥8.32300 | ¥83.23 |
100 | ¥5.83780 | ¥583.78 |
500 | ¥4.85896 | ¥2,429.48 |
1,000 | ¥4.55818 | ¥4,558.18 |
2,000 | ¥4.31165 | ¥8,623.30 |
5,000 | ¥4.05244 | ¥20,262.20 |
10,000 | ¥3.89689 | ¥38,968.90 |