TLP183(Y-TPL,E | |
---|---|
DigiKey Part Number | TLP183(Y-TPLETR-ND - Tape & Reel (TR) TLP183(Y-TPLECT-ND - Cut Tape (CT) TLP183(Y-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP183(Y-TPL,E |
Description | OPTOISO 3.75KV TRANS 6-SO 4 LEAD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP183(Y-TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 150% @ 5mA | |
Current Transfer Ratio (Max) | 150% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.23900 | ¥32.39 |
100 | ¥2.10750 | ¥210.75 |
500 | ¥1.66454 | ¥832.27 |
1,000 | ¥1.52860 | ¥1,528.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36184 | ¥4,085.52 |
6,000 | ¥1.28068 | ¥7,684.08 |
9,000 | ¥1.24016 | ¥11,161.44 |
15,000 | ¥1.19536 | ¥17,930.40 |
21,000 | ¥1.16925 | ¥24,554.25 |
30,000 | ¥1.14417 | ¥34,325.10 |
75,000 | ¥1.09034 | ¥81,775.50 |