TLP182(E | |
---|---|
DigiKey Part Number | TLP182(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP182(E |
Description | X36 PB-F TRANSISTOR OPTOCOUPLER |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP182(E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.47700 | ¥34.77 |
100 | ¥2.27310 | ¥227.31 |
500 | ¥1.80252 | ¥901.26 |
1,000 | ¥1.65826 | ¥1,658.26 |
2,000 | ¥1.54001 | ¥3,080.02 |
5,000 | ¥1.41586 | ¥7,079.30 |
10,000 | ¥1.34137 | ¥13,413.70 |
25,000 | ¥1.26307 | ¥31,576.75 |