TLP172GM(E | |
---|---|
DigiKey Part Number | TLP172GM(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP172GM(E |
Description | SSR RELAY SPST-NO 110MA 0-350V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SO, 4 Lead | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.31000 | ¥19.31 |
10 | ¥12.46000 | ¥124.60 |
100 | ¥8.98030 | ¥898.03 |
500 | ¥7.60920 | ¥3,804.60 |
1,000 | ¥7.18785 | ¥7,187.85 |
2,000 | ¥6.84225 | ¥13,684.50 |
5,000 | ¥6.47895 | ¥32,394.75 |
10,000 | ¥6.26083 | ¥62,608.30 |