TLP104(E) | |
---|---|
DigiKey Part Number | TLP104E-ND |
Manufacturer | |
Manufacturer Product Number | TLP104(E) |
Description | OPTOISO 3.75KV OPEN COLL SO6-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP104(E) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 8 mA | |
Data Rate | 1Mbps | |
Propagation Delay tpLH / tpHL (Max) | 550ns, 400ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.61V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥5.94544 | ¥743.18 |
250 | ¥5.48124 | ¥1,370.31 |
375 | ¥5.24989 | ¥1,968.71 |
625 | ¥4.99410 | ¥3,121.31 |
875 | ¥4.84502 | ¥4,239.39 |
1,250 | ¥4.70178 | ¥5,877.23 |
3,125 | ¥4.39465 | ¥13,733.28 |
6,250 | ¥4.21031 | ¥26,314.44 |
12,500 | ¥4.05911 | ¥50,738.88 |