TK72A12N1,S4X | |
---|---|
DigiKey Part Number | TK72A12N1S4X-ND |
Manufacturer | |
Manufacturer Product Number | TK72A12N1,S4X |
Description | MOSFET N-CH 120V 72A TO220SIS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 72A (Tc) 45W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK72A12N1,S4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 36A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8100 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
50 | ¥18.53440 | ¥926.72 |
100 | ¥15.24970 | ¥1,524.97 |
500 | ¥12.90352 | ¥6,451.76 |
1,000 | ¥10.94843 | ¥10,948.43 |
2,000 | ¥10.40104 | ¥20,802.08 |
5,000 | ¥10.01002 | ¥50,050.10 |