TK560A65Y,S4X | |
---|---|
DigiKey Part Number | TK560A65YS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK560A65Y,S4X |
Description | MOSFET N-CH 650V 7A TO220SIS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 30W Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK560A65Y,S4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 560mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 240µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
50 | ¥9.64820 | ¥482.41 |
100 | ¥7.93890 | ¥793.89 |
500 | ¥6.71726 | ¥3,358.63 |
1,000 | ¥5.69949 | ¥5,699.49 |
2,000 | ¥5.41453 | ¥10,829.06 |
5,000 | ¥5.21098 | ¥26,054.90 |
10,000 | ¥5.19270 | ¥51,927.00 |