TK39N60X,S1F | |
---|---|
DigiKey Part Number | TK39N60XS1F-ND |
Manufacturer | |
Manufacturer Product Number | TK39N60X,S1F |
Description | MOSFET N-CH 600V 38.8A TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 38.8A (Ta) 270W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | TK39N60X,S1F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.9mA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4100 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 270W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.66000 | ¥66.66 |
10 | ¥45.40700 | ¥454.07 |
100 | ¥33.37990 | ¥3,337.99 |
500 | ¥29.60546 | ¥14,802.73 |