TK100E10N1,S1X | |
---|---|
DigiKey Part Number | TK100E10N1S1X-ND |
Manufacturer | |
Manufacturer Product Number | TK100E10N1,S1X |
Description | MOSFET N-CH 100V 100A TO220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Ta) 255W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK100E10N1,S1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8800 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 255W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
50 | ¥24.16140 | ¥1,208.07 |
100 | ¥20.70920 | ¥2,070.92 |
500 | ¥18.40836 | ¥9,204.18 |
1,000 | ¥15.76217 | ¥15,762.17 |
2,000 | ¥14.84173 | ¥29,683.46 |
5,000 | ¥14.67503 | ¥73,375.15 |