TC9591XBG(EL) | |
---|---|
DigiKey Part Number | 264-TC9591XBG(EL)TR-ND - Tape & Reel (TR) 264-TC9591XBG(EL)CT-ND - Cut Tape (CT) 264-TC9591XBG(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC9591XBG(EL) |
Description | IC BRIDGE 80VFBGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bridge 80-VFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Bridge | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFBGA | |
Supplier Device Package | 80-VFBGA (7x7) | |
Grade | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.29000 | ¥61.29 |
10 | ¥55.37700 | ¥553.77 |
25 | ¥52.80600 | ¥1,320.15 |
100 | ¥45.85050 | ¥4,585.05 |
250 | ¥43.78976 | ¥10,947.44 |
500 | ¥39.92596 | ¥19,962.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.77423 | ¥34,774.23 |
2,000 | ¥33.48629 | ¥66,972.58 |