TC74HC4050AFELF | |
---|---|
DigiKey Part Number | TC74HC4050AFELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74HC4050AFELF |
Description | IC BUFFER NON-INVERT 6V 16SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOP |
EDA/CAD Models | TC74HC4050AFELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.92491 | ¥3,849.82 |
6,000 | ¥1.79216 | ¥10,752.96 |
10,000 | ¥1.72578 | ¥17,257.80 |