TC4W66FU,LF | |
---|---|
DigiKey Part Number | TC4W66FULFTR-ND - Tape & Reel (TR) TC4W66FULFCT-ND - Cut Tape (CT) TC4W66FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4W66FU,LF |
Description | IC SWITCH SPST-NOX2 160OHM 8SSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 160Ohm 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC4W66FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.76800 | ¥69.20 |
100 | ¥2.06070 | ¥206.07 |
250 | ¥1.86756 | ¥466.89 |
500 | ¥1.54552 | ¥772.76 |
1,000 | ¥1.15914 | ¥1,159.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06254 | ¥3,187.62 |
6,000 | ¥0.99816 | ¥5,988.96 |
15,000 | ¥0.93375 | ¥14,006.25 |
30,000 | ¥0.85648 | ¥25,694.40 |
75,000 | ¥0.82428 | ¥61,821.00 |