TBD62502APG | |
---|---|
DigiKey Part Number | TBD62502APG-ND |
Manufacturer | |
Manufacturer Product Number | TBD62502APG |
Description | IC PWR SWITCH N-CHAN 1:1 16DIP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 300mA 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62502APG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-DIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥7.67700 | ¥76.77 |
25 | ¥6.46440 | ¥161.61 |
100 | ¥5.08460 | ¥508.46 |
250 | ¥4.40532 | ¥1,101.33 |
500 | ¥4.25060 | ¥2,125.30 |