TB6552FTG,8,EL | |
---|---|
DigiKey Part Number | TB6552FTG8ELTR-ND - Tape & Reel (TR) TB6552FTG8ELCT-ND - Cut Tape (CT) TB6552FTG8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6552FTG,8,EL |
Description | IC MOTOR DRIVER 2.7V-5.5V 16WQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM, Serial 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM, Serial | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.5V ~ 13.5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥11.91000 | ¥119.10 |
25 | ¥10.04160 | ¥251.04 |
100 | ¥7.92310 | ¥792.31 |
250 | ¥6.88056 | ¥1,720.14 |
500 | ¥6.23802 | ¥3,119.01 |
1,000 | ¥5.69905 | ¥5,699.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.86778 | ¥19,471.12 |
8,000 | ¥4.78193 | ¥38,255.44 |