SSM6P47NU,LF | |
---|---|
DigiKey Part Number | SSM6P47NULFTR-ND - Tape & Reel (TR) SSM6P47NULFCT-ND - Cut Tape (CT) SSM6P47NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6P47NU,LF |
Description | MOSFET 2P-CH 20V 4A 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A 1W Surface Mount 6-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6P47NU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 290pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.70900 | ¥27.09 |
100 | ¥1.88250 | ¥188.25 |
500 | ¥1.46988 | ¥734.94 |
1,000 | ¥1.19477 | ¥1,194.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92360 | ¥2,770.80 |