SSM6L820R,LF | |
---|---|
DigiKey Part Number | 264-SSM6L820R,LFTR-ND - Tape & Reel (TR) 264-SSM6L820R,LFCT-ND - Cut Tape (CT) 264-SSM6L820R,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6L820R,LF |
Description | MOSFET N/P-CH 30V/20V 4A 6TSOPF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 20V 4A (Ta) 1.4W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A (Ta) | |
Rds On (Max) @ Id, Vgs | 39.1mOhm @ 2A, 4.5V, 45mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 1mA, 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2nC @ 4.5V, 6.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 310pF @ 15V, 480pF @ 10V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-TSOP-F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥3.91600 | ¥39.16 |
100 | ¥2.53190 | ¥253.19 |
500 | ¥1.93292 | ¥966.46 |
1,000 | ¥1.73949 | ¥1,739.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49347 | ¥4,480.41 |
6,000 | ¥1.36937 | ¥8,216.22 |
9,000 | ¥1.30609 | ¥11,754.81 |
15,000 | ¥1.23493 | ¥18,523.95 |
21,000 | ¥1.19276 | ¥25,047.96 |
30,000 | ¥1.18016 | ¥35,404.80 |