SSM3K72CTC,L3F | |
---|---|
DigiKey Part Number | SSM3K72CTCL3FTR-ND - Tape & Reel (TR) SSM3K72CTCL3FCT-ND - Cut Tape (CT) SSM3K72CTCL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K72CTC,L3F |
Description | MOSFET N-CH 60V 150MA CST3C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 150mA (Ta) 500mW (Ta) Surface Mount CST3C |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K72CTC,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 17 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3C | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.73810 | ¥73.81 |
500 | ¥0.54168 | ¥270.84 |
1,000 | ¥0.47781 | ¥477.81 |
2,000 | ¥0.42392 | ¥847.84 |
5,000 | ¥0.36539 | ¥1,826.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32908 | ¥3,290.80 |
20,000 | ¥0.29850 | ¥5,970.00 |
30,000 | ¥0.28289 | ¥8,486.70 |
50,000 | ¥0.26534 | ¥13,267.00 |
70,000 | ¥0.25494 | ¥17,845.80 |
100,000 | ¥0.24482 | ¥24,482.00 |
250,000 | ¥0.22577 | ¥56,442.50 |