SSM3K35CT,L3F | |
---|---|
DigiKey Part Number | SSM3K35CTL3FTR-ND - Tape & Reel (TR) SSM3K35CTL3FCT-ND - Cut Tape (CT) SSM3K35CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K35CT,L3F |
Description | MOSFET N-CH 20V 180MA CST3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 180mA (Ta) 100mW (Ta) Surface Mount CST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K35CT,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 50mA, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.5 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.76270 | ¥76.27 |
500 | ¥0.56006 | ¥280.03 |
1,000 | ¥0.49429 | ¥494.29 |
2,000 | ¥0.43876 | ¥877.52 |
5,000 | ¥0.37844 | ¥1,892.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34105 | ¥3,410.50 |
20,000 | ¥0.30954 | ¥6,190.80 |
30,000 | ¥0.29347 | ¥8,804.10 |
50,000 | ¥0.27539 | ¥13,769.50 |
70,000 | ¥0.26468 | ¥18,527.60 |
100,000 | ¥0.25426 | ¥25,426.00 |
250,000 | ¥0.23602 | ¥59,005.00 |