SSM3J66MFV,L3XHF | |
---|---|
DigiKey Part Number | 264-SSM3J66MFVL3XHFTR-ND - Tape & Reel (TR) 264-SSM3J66MFVL3XHFCT-ND - Cut Tape (CT) 264-SSM3J66MFVL3XHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J66MFV,L3XHF |
Description | AUTO AEC-Q SS MOS P-CH LOW VOLTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 800mA (Ta) 150mW (Ta) Surface Mount VESM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 800mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | VESM | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.75280 | ¥75.28 |
500 | ¥0.55742 | ¥278.71 |
1,000 | ¥0.49421 | ¥494.21 |
2,000 | ¥0.44094 | ¥881.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.35917 | ¥2,873.36 |