RN2902,LF(CT | |
---|---|
DigiKey Part Number | RN2902LF(CTTR-ND - Tape & Reel (TR) RN2902LF(CTCT-ND - Cut Tape (CT) RN2902LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2902,LF(CT |
Description | TRANS 2PNP PREBIAS 0.2W US6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2902,LF(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.71340 | ¥71.34 |
500 | ¥0.52296 | ¥261.48 |
1,000 | ¥0.46123 | ¥461.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38225 | ¥1,146.75 |
6,000 | ¥0.34236 | ¥2,054.16 |
9,000 | ¥0.32199 | ¥2,897.91 |
15,000 | ¥0.29906 | ¥4,485.90 |
21,000 | ¥0.28547 | ¥5,994.87 |
30,000 | ¥0.27224 | ¥8,167.20 |
75,000 | ¥0.24317 | ¥18,237.75 |
150,000 | ¥0.22519 | ¥33,778.50 |
300,000 | ¥0.21551 | ¥64,653.00 |