RN1904FE,LF(CT

DigiKey Part Number
264-RN1904FE,LF(CTTR-ND - Tape & Reel (TR)
264-RN1904FE,LF(CT-ND - Cut Tape (CT)
264-RN1904FE,LF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1904FE,LF(CT
Description
TRANS 2NPN PREBIAS 0.1W ES6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
RN1904FE,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250MHz
Power - Max
100mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.02600¥10.26
100¥0.63790¥63.79
500¥0.46598¥232.99
1,000¥0.41024¥410.24
2,000¥0.36316¥726.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.23429¥937.16
8,000¥0.21000¥1,680.00
12,000¥0.19760¥2,371.20
20,000¥0.18472¥3,694.40
Manufacturers Standard Package