RN1508(TE85L,F) | |
---|---|
DigiKey Part Number | RN1508(TE85LF)TR-ND - Tape & Reel (TR) RN1508(TE85LF)CT-ND - Cut Tape (CT) RN1508(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1508(TE85L,F) |
Description | TRANS 2NPN PREBIAS 0.3W SMV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 300mW Surface Mount SMV |
Datasheet | Datasheet |
EDA/CAD Models | RN1508(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥1.18880 | ¥118.88 |
500 | ¥0.88420 | ¥442.10 |
1,000 | ¥0.78568 | ¥785.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66012 | ¥1,980.36 |
6,000 | ¥0.59670 | ¥3,580.20 |
9,000 | ¥0.56435 | ¥5,079.15 |
15,000 | ¥0.52796 | ¥7,919.40 |
21,000 | ¥0.50638 | ¥10,633.98 |
30,000 | ¥0.48540 | ¥14,562.00 |
75,000 | ¥0.43930 | ¥32,947.50 |
150,000 | ¥0.43101 | ¥64,651.50 |