RN1421TE85LF | |
---|---|
DigiKey Part Number | 264-RN1421TE85LFTR-ND - Tape & Reel (TR) 264-RN1421TE85LFCT-ND - Cut Tape (CT) 264-RN1421TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1421TE85LF |
Description | TRANS PREBIAS NPN 50V 0.8A SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 800 mA 300 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 100mA, 1V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 2mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 300 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.45230 | ¥145.23 |
500 | ¥1.08764 | ¥543.82 |
1,000 | ¥0.96958 | ¥969.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59349 | ¥1,780.47 |
6,000 | ¥0.56442 | ¥3,386.52 |