RN1115MFV,L3F | |
---|---|
DigiKey Part Number | RN1115MFVL3FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN1115MFV,L3F |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | RN1115MFV,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.20798 | ¥1,663.84 |
16,000 | ¥0.17700 | ¥2,832.00 |
24,000 | ¥0.16373 | ¥3,929.52 |
56,000 | ¥0.14160 | ¥7,929.60 |
200,000 | ¥0.11771 | ¥23,542.00 |